Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Phototransistor Chip Silicon 2-Pin T-1 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor Chip Silicon 2-Pin T-1 Bag
Search Keywords: OPS667
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OPS667
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541499500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Half Intensity Angle Degrees:
    N/A
  • Fabrication Technology:
    NPN Transistor10335
  • Family:
    OPS667
  • Lens Shape Type:
    Domed10340
  • Maximum Collector Current:
    N/A
  • Dimension:
    5.0810334mm(Max) + 0.76 x 4.19(Max)mm
  • Cut-Off Filter:
    N/A
  • Material:
    Silicon10341
  • Lens Dimensions:
    3.18 mm
  • Lens Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase in-stock quantity up to 10
MOQ for In Stock Qty:
1000
Available in less than min:
10
MOQ for out of Stock Qty:
1000
Order Increment:
1000
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
1
$2.101
1,000
$1.910
2,000
$1.820
4,000
$1.720
8,000 +
$1.630
Click for Quote
Log in to unlock special pricing