Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Phototransistor Chip Silicon 935nm 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor Chip Silicon 935nm 2-Pin T-1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OP506C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Half Intensity Angle Degrees:
    N/A
  • Fabrication Technology:
    NPN Transistor10335
  • Dimension:
    5.0810334mm(Max) + 0.76 x 4.19(Max)mm
  • Material:
    Silicon10341
  • Lens Color:
    Blue10338
  • Cut-Off Filter:
    N/A
  • Lens Shape Type:
    Domed10340
  • Family:
    OP506
  • Maximum Collector Current:
    20 mA
  • Lens Dimensions:
    3.18 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.4700
50
$2.3200
74
$0.9894
250
$0.5814
500
$0.5202
1,000
$0.4896
2,500 +
$0.4590
Click for Quote
Log in to unlock special pricing