Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TIP112

onsemi

Trans Darlington NPN 100V 2A 3-Pin(3+Tab) TO-220AB Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 100V 2A 3-Pin(3+Tab) TO-220AB Rail
Search Keywords: TIP112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    TIP112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Saturation Voltage:
    2.5@8mA@2A V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Base Voltage:
    100 V
  • Family:
    TIP112
  • Maximum Collector Emitter Voltage:
    100 V
  • Dimension:
    10.28(Max) x 4.82(Max) x 9.28(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,440
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$1.59
250
$1.36
500
$1.24
1,000
$1.09
2,500 +
$0.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5