Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SN74LS283N

onsemi

Binary Full Adder Single 4-Bit 16-Pin PDIP Box

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Binary Full Adder Single 4-Bit 16-Pin PDIP Box
Search Keywords: SN74LS283N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    SN74LS283N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SN74LS283
  • Fabrication Technology:
    Bipolar
  • Logic Function:
    Binary Full Adder
  • Dimension:
    19.55(Max) x 6.85(Max) x 3.43(Max) mm
  • Logic Family:
    LS
  • Maximum High Level Output Current:
    -0.4 mA
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately You may purchase in-stock quantity up to 47
Minimum Order:
60
Available in less than min:
47
ADD TO CART
Qty
Unit Price
1
$2.387
60
$2.170
500
$0.875
1,000
$0.720
2,000
$0.650
5,000 +
$0.580
Click for Quote
Log in to unlock special pricing