Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SA13AG

onsemi

Diode TVS Single Uni-Dir 13V 500W 2-Pin Case 59AA-01 Box

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 13V 500W 2-Pin Case 59AA-01 Box
Search Keywords: SA13AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    SA13AG
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Clamping Voltage:
    21.5 V
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Family:
    SA13A
  • Maximum Peak Pulse Current:
    23.2 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
340
ADD TO CART
Qty
Unit Price
340
$0.79
500
$0.73
1,000 +
$0.68
Click for Quote
Log in to unlock special pricing