Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPSA13RLRA

onsemi

Trans Darlington NPN 30V 0.5A 3-Pin TO-92 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 30V 0.5A 3-Pin TO-92 T/R
Search Keywords: MPSA13RLRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MPSA13RLRA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Voltage:
    30 V
  • Maximum Collector Emitter Saturation Voltage:
    1.5@0.1mA@100mA V
  • Family:
    MPSA13
  • Maximum Collector Base Voltage:
    30 V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Dimension:
    5.2(Max) x 4.19(Max) x 5.33(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in You may purchase in-stock quantity up to 154
Minimum Order:
180
Available in less than min:
154
ADD TO CART
Qty
Unit Price
1
$0.8173
180
$0.7430
500
$0.2262
1,000
$0.1717
2,500
$0.1010
5,000
$0.0900
10,000
$0.0760
25,000
$0.0550
50,000 +
$0.0490
Click for Quote
Log in to unlock special pricing