Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMUN2134LT1

onsemi

Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R
Search Keywords: MMUN2134LT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MMUN2134LT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Dimension:
    2.9 x 1.3 x 0.94 mm
  • Maximum Continuous DC Collector Current:
    100 mA
  • Configuration:
    Single
  • Family:
    MMUN2134L
  • Maximum Collector Emitter Saturation Voltage:
    0.25@1mA@10mA V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
120
ADD TO CART
Qty
Unit Price
120
$1.1400
250
$0.6730
500
$0.2222
1,000
$0.1313
2,500
$0.0808
5,000
$0.0600
10,000 +
$0.0400
Click for Quote
Log in to unlock special pricing