Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMSZ5261BT1

onsemi

Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R
Search Keywords: MMSZ5261BT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MMSZ5261BT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SOD-123
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    47 V
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order:
110
ADD TO CART
Qty
Unit Price
110
$1.4400
250
$0.4020
500
$0.2530
1,000
$0.1717
2,500
$0.1010
5,000
$0.0600
10,000 +
$0.0400
Click for Quote
Log in to unlock special pricing