Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MJH11021G

onsemi

Trans Darlington PNP 250V 15A 3-Pin(3+Tab) TO-247 Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington PNP 250V 15A 3-Pin(3+Tab) TO-247 Rail
Search Keywords: MJH11021G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MJH11021G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Family:
    MJH11021
  • Maximum Collector Emitter Voltage:
    250 V
  • Maximum Base Emitter Saturation Voltage:
    3.8@150mA@15A V
  • Dimension:
    16.26(Max) x 5.3(Max) x 21.08(Max) mm
  • Maximum Collector Base Voltage:
    250 V
  • Maximum Collector Emitter Saturation Voltage:
    2.5@100mA@10A,4@150mA@15A V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
30
Order Increment:
30
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
30
$2.50
120
$2.43
270
$2.34
510
$2.28
1,020
$2.19
2,520
$2.16
5,010
$2.13
7,500 +
$2.09
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5