Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MGSF1N02LT1G

onsemi

Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 20V 0.75A 3-Pin SOT-23 T/R
Search Keywords: MGSF1N02LT1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MGSF1N02LT1G
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Drain Source Resistance:
    90@10V mOhm
  • Maximum Continuous Drain Current:
    0.75 A
  • Channel Mode:
    Enhancement
  • Channel Type:
    N
  • Dimension:
    2.9 x 1.3 x 0.94 mm
  • Family:
    MGSF1N02L
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
3,000
$0.1157
6,000
$0.1132
9,000
$0.1115
12,000
$0.1098
27,000
$0.1082
51,000
$0.1063
102,000
$0.1047
150,000 +
$0.1031
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States