Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LM317BD2TR4G

onsemi

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R
Search Keywords: LM317BD2TR4G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    LM317BD2TR4G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Dimension:
    10.24(Max) x 9.35(Max) x 4.57(Max) mm
  • Family:
    LM317
  • Load Regulation:
    0.5 %Vo
  • Function:
    LDO
  • Maximum Input Voltage:
    40 V
  • Accuracy:
    N/A
  • Line Regulation:
    0.04 %/V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,200
Can Ship immediately
Minimum Order:
800
Order Increment:
800
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
800
$0.3151
1,600
$0.3103
3,200
$0.2987
5,600
$0.2911
8,000
$0.2868
10,400
$0.2825
15,200
$0.2782
25,600 +
$0.2741
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5