Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1SMB33AT3

onsemi

Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R
Search Keywords: 1SMB33AT3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    1SMB33AT3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Leakage Current:
    5 uA
  • Family:
    1SMB33A
  • Maximum Peak Pulse Current:
    11.3 A
  • Dimension:
    4.32 x 3.56 x 2.2 mm
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    53.3 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,600
Can Ship immediately
Minimum Order:
70
ADD TO CART
Qty
Unit Price
70
$1.74
100
$1.59
500 +
$1.28
Click for Quote
Log in to unlock special pricing