Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1N5353B

onsemi

Diode Zener Single 16V 5% 5W 2-Pin Case 017AA-01 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 16V 5% 5W 2-Pin Case 017AA-01 Bulk
Search Keywords: 1N5353B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    1N5353B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    300 mV
  • Supplier Package:
    Case 017AA-01
  • Packaging:
    Bulk
  • Nominal Zener Voltage:
    16 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,555
Ships today, if you order in
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$2.55
100
$2.17
250
$1.98
500
$1.83
1,000 +
$1.47
Click for Quote
Log in to unlock special pricing