Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: XM3D0921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XM3D-0921
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
$12.52
25
$11.42
90
$10.64
180
$10.10
270
$9.95
540
$9.80
1,080 +
$9.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5