Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header PL 2 POS 2.54mm Solder ST Top Entry Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header PL 2 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: XJ8B0211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XJ8B-0211
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    PL3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    2 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,078
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
100
$0.3088
1,000
$0.2433
2,500
$0.1925
5,000
$0.1896
7,500
$0.1867
25,000
$0.1747
50,000
$0.1721
100,000 +
$0.1695
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5