Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M1030T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4M-1030-T
  • Alias/AKA:
    XG4M1030TBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,995
Ships today, if you order in
Manufacturer Stock:
6,120 can ship
Minimum Order:
180
Order Increment:
180
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
180
$0.942
360
$0.927
540
$0.913
1,080
$0.818
2,520
$0.755
5,040
$0.744
7,560
$0.733
10,080 +
$0.722
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5