Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
XG4A-4039-A by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Conn Ejector Header PL 80 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header PL 80 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A4039A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4A-4039-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Manufacturer Stock:
196 can ship
Minimum Order:
5
22 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
5
€10.867
28
€9.126
56
€8.858
112
€7.746
252
€7.509
504
€7.457
1,008 +
€7.395
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5