Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XF2M-4515-1A

Omron Electronics

Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M45151A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-4515-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FPC Connector
  • Number of Contacts:
    45
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    26.6mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,063
Can Ship immediately
Manufacturer Stock:
19,500 can ship
Minimum Order:
10
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
10
$1.81
100
$1.48
250
$1.45
500
$1.43
1,500
$1.41
3,000
$1.39
6,000
$1.37
7,500 +
$1.34
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5