Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Driver - 3.3V/5V - 48-Pin SMD - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Driver - 3.3V/5V - 48-Pin SMD - Tape&Reel
Search Keywords: W2RF002RF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    W2RF002RF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    7 x 7 x 1.5 mm
  • Low Level Output Current:
    N/A
  • Maximum Power Dissipation:
    1190 mW
  • Family:
    W2RF002RF
  • High Level Output Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,528
Ships today, if you order in
Minimum Order:
5
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
5
$10.05
25
$8.11
50
$7.99
100
$7.74
250
$6.79
500
$6.52
1,500
$6.09
3,000 +
$5.61
Click for Quote
Log in to unlock special pricing