Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Search Keywords: SS3GLPD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-3GLPD
  • Alias/AKA:
    SS3GLPDBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    3@125VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.5 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8 x 6.4 x 16.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
On Order:
1,000   can ship 12/4/24
Minimum Order:
25
26 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
25
$1.308
250
$0.960
500
$0.870
1,000
$0.838
2,500
$0.830
5,000
$0.753
7,500
$0.746
10,000 +
$0.738
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5