Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
Search Keywords: SS01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    SS-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Solder
  • Dimension:
    19.8 x 6.4 x 15.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,367
Ships today, if you order in
Manufacturer Stock:
33,000 can ship
Minimum Order:
10
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
10
$2.40
100
$1.89
250
$1.86
500
$1.83
1,000
$1.80
2,500
$1.78
5,000
$1.75
7,500 +
$1.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5