Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R87F-A4A13HP

Omron Electronics

AC Fan Axial Ball Bearing 200V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 200V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
Search Keywords: R87FA4A13HP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    R87F-A4A13HP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 25 mm
  • Voltage Rating:
    200 V
  • Power Rating:
    14 W
  • Maximum Airflow:
    77.6CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -30 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
1
$106.44
5
$86.78
10
$78.50
25
$71.80
50
$70.79
100
$67.39
250 +
$66.72
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5