Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R87F-A1A15HP

Omron Electronics

AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 100V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords: R87FA1A15HP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    R87F-A1A15HP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38 mm
  • Voltage Rating:
    100 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    109CFM
  • Noise Level:
    46 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -30 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$78.51
5
$77.72
10
$76.95
25
$76.18
50
$75.41
100
$74.66
250 +
$73.91
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States