Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 60VDC 100A SPST-NO(73x36x67.2)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 60VDC 100A SPST-NO(73x36x67.2)mm Flange
Search Keywords: G9EA1DC60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G9EA-1-DC60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    60 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
11 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
1
$208.28
5
$186.90
10
$147.08
25
$142.41
50 +
$137.99
Click for Quote
Log in to unlock special pricing