Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G7L-2A-TUB-J-CB-AC100/120

Omron Electronics

Power Relay 100/120VAC 25A DPST-NO(52.5x33.5)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 100/120VAC 25A DPST-NO(52.5x33.5)mm Bracket
Search Keywords: G7L2ATUBJCBAC100120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-2A-TUB-J-CB-AC100/120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    100,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,227
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
20
$11.16
40
$10.70
60
$10.49
100
$10.19
260
$9.90
500
$9.75
1,000 +
$9.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5