Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G7L-2A-BUB-DC6

Omron Electronics

Power Relay 6VDC 25A DPST-NO(68.5mm 34.5mm 49mm) Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 6VDC 25A DPST-NO(68.5mm 34.5mm 49mm) Bracket
Search Keywords: G7L2ABUBDC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-2A-BUB-DC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPST-NO10703
  • Mounting:
    Bracket Mount10716
  • Termination Style:
    Screw Terminal10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
5
$16.03
20
$14.63
40
$14.01
60
$13.64
100
$13.43
260
$12.94
500 +
$12.62
Click for Quote
Log in to unlock special pricing