Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G7L-2A-BUB-CB-DC12

Omron Electronics

Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 34.5mm 49mm)) Bracket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 34.5mm 49mm)) Bracket General Purpose Relay
Search Keywords: G7L2ABUBCBDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G7L-2A-BUB-CB-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Manufacturer Stock:
60 can ship
Minimum Order:
5
Available in less than min:
1
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
1
$16.159
5
$14.690
20
$13.400
40
$12.840
60
$12.490
100
$12.300
260
$11.860
500 +
$11.560
Click for Quote
Log in to unlock special pricing