Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6W-1P-DC4.5

Omron Electronics

Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4.5VDC 101Ohm 0.5A SPDT (20x9.4x8.9)mm THT High Frequency Relay
Search Keywords: G6W1PDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6W-1P-DC4.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Through Hole
  • Pin Count:
    15
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    20 x 9.4 x 8.9 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$133.30
5
$122.15
10
$116.04
25
$110.45
50
$105.32
100
$81.23
250 +
$76.49
Click for Quote
Log in to unlock special pricing