Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6S2YDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6S-2-Y-DC5
  • Alias/AKA:
    G6S2YDC5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,648
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.36
100
$1.97
250
$1.91
500
$1.87
1,000
$1.83
3,000
$1.81
5,000
$1.78
8,000 +
$1.75
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
G6S2YDC5BYOMZ
G6S2YDC5BYOMZ
VIEW PRODUCT
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT