Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6KU-2G-Y-TR-DC5

Omron Electronics

Telecom Relay - DPDT (2 Form C) - 5VDC Coil - 1 A Contact - 125VAC/60VDC Switching - Latching, Single Coil - J Lead Terminatio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Telecom Relay - DPDT (2 Form C) - 5VDC Coil - 1 A Contact - 125VAC/60VDC Switching - Latching, Single Coil - J Lead Termination - Surface Mount.
Search Keywords: G6KU2GYTRDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6KU-2G-Y-TR-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 5.4 x 6.5 mm
  • Termination Style:
    J Legs
  • Coil Current:
    21.1 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,050
Can Ship immediately
Minimum Order:
100
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
100
$3.085
250
$2.829
500
$2.673
1,800
$2.507
3,600
$2.482
5,400
$2.457
9,000
$2.433
10,800 +
$2.409
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
1,685
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5