Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6KU-2F-Y-TR-DC3

Omron Electronics

Signal Relay 3VDC 1A DPDT(10x7.8x5.2)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords: G6KU2FYTRDC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6KU-2F-Y-TR-DC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 5.2 x 6.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    33 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,680
Can Ship immediately
Manufacturer Stock:
1,800 can ship
Minimum Order:
100
26 Weeks can ship 5/13/25
ADD TO CART
Qty
Unit Price
100
$3.044
250
$2.999
500
$2.702
1,800
$2.527
3,600
$2.502
5,400
$2.477
9,000
$2.452
10,800 +
$2.427
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
619
Minimum Order:
10