Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6KU-2F-Y-DC4.5

Omron Electronics

Signal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
Search Keywords: G6KU2FYDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6KU-2F-Y-DC4.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 5.2 x 6.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    23.2 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order:
5
26 Weeks can ship 5/21/25
ADD TO CART
Qty
Unit Price
5
$8.423
50
$7.353
100
$7.034
250
$6.317
500
$3.190
1,000
$3.158
2,500
$3.127
5,000 +
$3.095
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5