Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6K-2F-RF-TR09-DC5

Omron Electronics

Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Search Keywords: G6K2FRFTR09DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-RF-TR09-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12.8 x 7.8 x 5.4 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Ships today, if you order in
MOQ for out of Stock Qty:
225
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$28.92
50
$18.28
100
$17.72
225
$17.54
450
$17.37
675
$17.20
900 +
$17.02
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
1,387
Minimum Order:
1
Possible Replacement
Surface-mounting, High Frequency Relay
In Stock:
159
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5