Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6K-2F-RF-T-DC3

Omron Electronics

Electromechanical Relay 3VDC 91Ohm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 3VDC 91Ohm 1A DPDT(10.7x8.6x5.4)mm SMD High Frequency Relay
Search Keywords: G6K2FRFTDC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-RF-T-DC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10.7 x 8.6 x 5.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    33 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
MOQ for out of Stock Qty:
75
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$25.27
25
$19.68
50
$19.38
75
$17.88
150
$16.47
225
$16.22
300 +
$15.98
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States