Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6K-2F-RF-DC12

Omron Electronics

Signal Relay 12VDC 1A DPDT(12.8x7.8x5.4)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 1A DPDT(12.8x7.8x5.4)mm SMD
Search Keywords: G6K2FRFDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-RF-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Pin Count:
    8
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    12.8 x 7.8 x 5.4 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Ships today, if you order in
Manufacturer Stock:
2,018 can ship
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
1
$23.36
10
$17.84
25
$17.57
50
$16.83
100
$16.06
300
$14.94
600 +
$14.71
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
75
CUSTOMERS ALSO BOUGHT
5