Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords: G6K2FDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2F-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 6.5 x 5.2 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    21.1 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,935
Ships today, if you order in
Manufacturer Stock:
9,000 can ship
Minimum Order:
10
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
10
$3.50
50
$2.82
250
$2.49
500
$2.44
1,000
$2.39
2,500
$2.34
5,000
$2.31
7,500 +
$2.27
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
8,639
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5