Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6AK-274P-STLT-US-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
Search Keywords: G6AK274PSTLTUSDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6AK-274P-STLT-US-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    36 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Ships today, if you order in
Minimum Order:
5
26 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
5
$7.22
25
$5.68
50
$5.61
100
$5.29
250
$5.17
500
$5.12
1,000
$5.07
2,500 +
$5.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5