Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6A-274P-ST-US-DC12

Omron Electronics

Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
Search Keywords: G6A274PSTUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6A-274P-ST-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    20.2 x 10.1 x 8.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    16.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,912
Ships today, if you order in
Minimum Order:
5
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$5.64
50
$3.79
100
$3.68
250
$3.59
500
$3.52
1,000
$3.46
2,500
$3.40
5,000 +
$3.35
Click for Quote
Log in to unlock special pricing
Possible Replacement
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
In Stock:
717
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5