Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5RL-1-E-AC115/120

Omron Electronics

Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT
Search Keywords: G5RL1EAC115120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5RL-1-E-AC115/120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    11.6 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 343
Can Ship immediately
Minimum Order:
5
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
5
$11.01
25
$7.15
50
$7.04
100
$6.93
300
$6.83
500
$6.73
1,000 +
$6.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5