Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Search Keywords: G5Q1A4DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5Q-1A4-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
  • Coil Resistance:
    125 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,275
Can Ship immediately
Manufacturer Stock:
92,000 can ship
Minimum Order:
25
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$1.170
250
$0.891
500
$0.882
1,000
$0.873
2,500
$0.864
5,000
$0.856
7,500
$0.847
10,000 +
$0.839
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States