Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

G5NB-1A-HA-DC5

Omron Electronics

PCB Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB Power Relay
Search Keywords: G5NB1AHADC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5NB-1A-HA-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 519
Ships today, if you order in
Minimum Order:
25
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
25
$1.309
250
$1.049
500
$1.044
1,000
$1.036
2,500
$1.028
5,000
$1.021
7,500
$1.013
10,000 +
$1.005
Click for Quote
Log in to unlock special pricing