Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5LE-1A4-CF-DC24

Omron Electronics

Power Relay 24VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 8DC/10AAC SPST-NO (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1A4CFDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-1A4-CF-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 357
Ships today, if you order in
Minimum Order:
25
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
25
$2.020
250
$1.284
500
$1.224
1,000
$1.199
2,500
$1.187
5,000
$1.175
7,500
$1.163
10,000 +
$1.151
Click for Quote
Log in to unlock special pricing