Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5LE-1A4-CF-DC18

Omron Electronics

Power Relay 18VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 8DC/10AAC SPST-NO(22.5x16.5x19)mm THT
Search Keywords: G5LE1A4CFDC18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-1A4-CF-DC18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 85 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in You may purchase in-stock quantity up to 26
Minimum Order:
100
Available in less than min:
26
Order Increment:
100
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$2.211
100
$2.010
200
$1.780
300
$1.670
400
$1.610
500
$1.530
600
$1.450
1,000 +
$1.360
Click for Quote
Log in to unlock special pricing