Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5LE-14-DC24

Omron Electronics

Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Search Keywords: G5LE14DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-14-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,001
Can Ship immediately
Minimum Order:
25
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
25
$1.041
250
$0.975
500
$0.960
1,000
$0.946
2,500
$0.932
5,000
$0.918
7,500
$0.904
10,000 +
$0.891
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5