Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5LE-14-36-DC12

Omron Electronics

Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1436DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-14-36-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 85 °C
  • Coil Resistance:
    400 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,003
Can Ship immediately
On Order:
1,000   can ship 5/15/25
Minimum Order:
25
26 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
25
$1.329
250
$1.146
500
$1.063
1,000
$0.995
2,500
$0.980
5,000
$0.962
7,500
$0.948
10,000 +
$0.933
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5