Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5LA-1A4-DC48

Omron Electronics

Electromechanical Relay 48VDC 4.8KOhm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 48VDC 4.8KOhm 10A SPST-NO (19.8x15.8x15.8)mm THT Power Relay
Search Keywords: G5LA1A4DC48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LA-1A4-DC48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    4.8 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in You may purchase in-stock quantity up to 78
Minimum Order:
100
Available in less than min:
78
Order Increment:
100
ADD TO CART
Qty
Unit Price
1
$1.588
100
$1.444
300
$1.343
500
$1.067
1,000
$1.032
2,500
$0.999
5,000
$0.906
7,500
$0.896
10,000 +
$0.888
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States