Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Search Keywords: G5LA14DC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LA-14-DC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
$1.273
300
$1.184
500
$0.940
1,000
$0.910
2,500
$0.881
5,000
$0.798
7,500
$0.790
10,000 +
$0.782
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States