Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5L-114P-PS-DC12

Omron Electronics

Power Relay 12VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 16A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole
Search Keywords: G5L114PPSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5L-114P-PS-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$19.338
3
$17.580
10
$10.340
25 +
$9.200
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G5LE-14-DC12
G5LE-14-DC12
VIEW PRODUCT
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT