Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5CA-1A-E-DC12

Omron Electronics

Power Relay 12VDC 15A SPST-NO( (22mm 16mm 11mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 15A SPST-NO( (22mm 16mm 11mm)) THT
Search Keywords: G5CA1AEDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5CA-1A-E-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in
Minimum Order:
5
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
5
$4.950
50
$3.231
200
$2.985
400
$2.956
600
$2.926
1,000
$2.644
2,600
$2.618
5,000 +
$2.591
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States