Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G4W-1112P-US-TV8-HP-DC24

Omron Electronics

Power Relay 24VDC 15A SPST-NO(30.5x19.5x30.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 15A SPST-NO(30.5x19.5x30.5)mm THT
Search Keywords: G4W1112PUSTV8HPDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G4W-1112P-US-TV8-HP-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
5
$15.75
25
$10.56
50
$9.01
100
$8.12
250
$7.16
500
$6.71
1,000
$6.26
2,500 +
$6.17
Click for Quote
Log in to unlock special pricing